- RS-artikelnummer:
- 173-0821
- Tillv. art.nr:
- S1731-46R
- Tillverkare / varumärke:
- HARWIN
2500 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Var (i en rulle med 2500)
1,157 kr
(exkl. moms)
1,446 kr
(inkl. moms)
Enheter | Per unit | Per Reel* |
2500 - 2500 | 1,157 kr | 2 892,50 kr |
5000 + | 0,984 kr | 2 460,00 kr |
- RS-artikelnummer:
- 173-0821
- Tillv. art.nr:
- S1731-46R
- Tillverkare / varumärke:
- HARWIN
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
EZ Boardware SMT Jumper Links
A range of Harwin EZ Boardware SMT Jumper Links designed to link PCB tracks without through holes such as in Backplane power applications.
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
These EZ Boardware SMT Jumper Links are available in various sizes:
788-4818 : 12.3 mm long x 1.8 mm high x 2.3 mm wide
788-4827 : 6.86 mm long x 2.54 mm high x 2.54 mm wide
788-4855 : 6.85 mm long x 0.97 mm high x 2.51 mm wide
Specifikationer
Attribute | Value |
---|---|
Series | S1 |
Contact Material | Copper Alloy |
Contact Plating | Tin |