- RS-artikelnummer:
- 805-1649
- Tillverkare / varumärke:
- RS PRO
230 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
35,58 kr
(exkl. moms)
44,48 kr
(inkl. moms)
Enheter | Per unit |
1 - 9 | 35,58 kr |
10 - 24 | 34,68 kr |
25 - 49 | 29,87 kr |
50 - 99 | 26,69 kr |
100 + | 24,72 kr |
- RS-artikelnummer:
- 805-1649
- Tillverkare / varumärke:
- RS PRO
Lagstiftning och ursprungsland
- COO (Country of Origin):
- GB
Produktdetaljer
S1K Sealed 1/4 inch (6.35mm) Jack Sockets
From Cliff Electronics, this S1K mini connector jack is for use with fan cooled musical equipment that. These fans draw in dust and pollutants which can affect the contacts of conventional jacks that have exposed contacts. The S1K Mini jack features a sealing cover that protected the top and bottom of the jack connector, avoiding the possibility of contamination of the contacts.
The plastic retaining nut is provided as standard.
The plastic retaining nut is provided as standard.
Features and Benefits
Withstand voltage 2000 V dc min
Maximum Current 5A
Operating temperature range -10 to +70°C
IP50 rated when mated
Maximum Current 5A
Operating temperature range -10 to +70°C
IP50 rated when mated
Available in this Range
Specifikationer
Attribute | Value |
---|---|
Gender | Female |
Size | 6.35 mm |
Mounting Type | PCB Mount |
Type | Mono |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 5A |
Housing Material | Nylon |
Colour | Black, Blue |
Contact Material | Nickel Silver Alloy |
No of Poles/ Way | 1 |