Socomec 400 A 3 Fused Switch Disconnector, 2, B1, B2, B3, B4 Fuse Size

  • RS-artikelnummer 172-3017
  • Tillv. art.nr 36153039
  • Tillverkare / varumärke Socomec
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): TN
Produktdetaljer

FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.

FUSERBLOC are manually operated multipolar fuse combination switches. They make and break on load and provide safety isolation and protection against overcurrent for any low voltage electrical circuit.

Improved safety
Complete isolation of the fuse with double breaking per pole (top and bottom of fuse).
Positive break indication.
terminal shrouds front panel.
High breaking capacity
Protection against overloads and short-circuits thanks to high breaking capacity fuses (100 kA rms). Specific functionalities for simplified use
TEST position for testing control circuits without energising the power poles using U-type auxiliary contacts. In TEST position, the enclosure door can be opened.
Mechanical or electronic fuse melting detection system (see DDMM or FMD page 270)

Specifikationer
Attribute Value
Normal State Configuration NO/NC, 2NO/2NC
Number of Poles 3
Range FUSERBLOC
Mechanical Fuse Size B1, B2, B3, B4, 2
Fuse Current Rating 400A
Auxiliary Contacts Available Yes
Maximum Current 400 A
Electrical Phase 3
Terminal Type Cage
Mounting Type DIN Rail
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
15 666,65 kr
(exkl. moms)
19 583,31 kr
(inkl. moms)
Enheter
Per unit
1 +
15 666,65 kr
Nästa dag-leverans inte möjlig
Related Products
RS Pro high quality range of enclosed door ...
Description:
RS Pro high quality range of enclosed door interlocked fuesd switches for use with low voltage switchgear such as power distribution, load isolation and motor start/stop. The RS Pro range comes in 32A, 63A and 80A versions and features 3 ...
TeSys GS fusible disconnect switches ensure load closing ...
Description:
TeSys GS fusible disconnect switches ensure load closing or cut-off, safety isolation and protection against surges for all low voltage electrical circuits.Located at the top of electrical panels, they are specially designed to protect and interrupt main circuits (including the ...
A fused switch disconnector provides a cost effective ...
Description:
A fused switch disconnector provides a cost effective means of short circuit protection, together with circuit isolation. The choice of fuse rating determines the level of protection, the maximum value is determined by the fused switch disconnector. These items have ...
TeSys GS switch-disconnector-fuses provide on-load breaking or making, ...
Description:
TeSys GS switch-disconnector-fuses provide on-load breaking or making, safe isolation and overcurrent protection of all low voltage electrical circuit. Can be used with NFC, DIN and BS fusesUpstream and downstream breaking of fuses for all ratingsConditional short-circuit withstand voltage of ...