TDK-Lambda PXC-M10W 10W Isolated DC-DC Converter PCB Mount, Voltage in 9 → 36 V dc, Voltage out ±12V dc Medical

  • RS-artikelnummer 914-7868
  • Tillv. art.nr PXC-M10-24WD-12
  • Tillverkare / varumärke TDK-Lambda
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

TDK-Lambda Isolated DC-DC Converter, PXC-M10 Series

Reliable & robust range of medically certified low-power DC-DC converters from Lambda-TDK. The PXC-M series offers a compact & sturdy conversion solution. Supplied in the industry-standard DIP-24 PCB mounting footprint, and supporting up to 5000 V ac insulated input to output. Outputs can be both single & dual output depending on the application requirement.
Suitable for a wide variety of applications within the medical & communications industries.

PCB mounting
Convection cooling technology, meaning the converter does not require a fan for heat dissipation
Long lifespan with a mean time before failure (MTBF) rating of 644,400 hours
Comes with industry standard safety features, such as over voltage, over temperature & short circuit protection

Note

Along with the comprehensive range of 10 W options, we also offer a range of 3 W (RS Stock No. 914-7669 typical)
& 6 W (RS Stock No. 914-7748 typical) options to ensure your application is covered.

Standards

MIL-STD-810F, EN55011, EN55022, EN61000 -4-2/3/4/5/6, IEC60601-1, ANSI/AAMI ES60601-1, EN60601-1 & CE approvals.

TDK-Lambda Isolated DC/DC Converters, PXC-M Series

Specifikationer
Attribute Value
Output Voltage ±12V dc
Output Voltage Adjustment Range ±10.8 V dc, ±13.2 V dc
Input Voltage Range 9 → 36 V dc
Input Voltage Nominal 24 V dc
Isolation Voltage 5kV ac
Power Rating 10W
Output Current ±416mA
Mounting Type PCB Mount
Number of Outputs 2
Medical Approved Yes
Railway Approved No
Minimum Temperature -40°C
Maximum Temperature +77°C
Depth 10.2mm
Standards Met ANSI/AAMI ES60601-1, CE Mark, Class A and FCC part 18, Easier System Approval, EN55011, EN55022, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, IEC60601-1, MIL-STD-810F, 60601-1 Approval
Width 20.3mm
Length 31.8mm
Series PXC-M10W
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
656,69 kr
(exkl. moms)
820,86 kr
(inkl. moms)
Enheter
Per unit
1 - 4
656,69 kr
5 - 9
643,56 kr
10 - 24
630,42 kr
25 - 49
617,29 kr
50 +
604,16 kr
Förpackningsalternativ:
Related Products
The DTE60 series from XP Power offers a ...
Description:
The DTE60 series from XP Power offers a highly reliable range of 60 W, fully encapsulated DC-DC converters. Designed in both chassis mount and DIN Rail options, which have a wide 4:1 input range and an operating temperature from -40 ...
The THM-10 series is a range of medical ...
Description:
The THM-10 series is a range of medical 10 Watt DC/DC converters in DIP-24 plastic package with a wide 2:1 input voltage range. They provide a reinforced isolation system for 5000 VACrms isolation and a very low leakage current of ...
Description:
From TRACO POWER, a range of 15 W ruggedised through hole DC-DC converters. Supplied in a compact 1”x1” x 0.4” package, these robust DC-DC converters have increased resistance against electromagnetic interference, shock and vibration. This feature makes the THN 15WIR ...
From TRACO POWER, a range of 2 W ...
Description:
From TRACO POWER, a range of 2 W SMD DC-DC converters. The TMR 2 series have an ultra-wide 4:1 input and fully regulated outputs. Supplied in a compact SMD package the DC—DC converters are perfect for applications where valuable board ...