Recom RO DC-DC Converter, 5V dc/ 200mA Output, 10.8 → 13.2 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS-artikelnummer:
- 828-9327
- Tillv. art.nr:
- RO-1205S/P
- Tillverkare / varumärke:
- Recom
Denna produkt har utgått
Alternativ
Denna produkt är för närvarande inte tillgänglig. Vi rekommenderar denna produkt istället.
- RS-artikelnummer:
- 828-9327
- Tillv. art.nr:
- RO-1205S/P
- Tillverkare / varumärke:
- Recom
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Recom 1W SIP Single Output Unregulated Isolated DC-DC Converter - RO Series
Unregulated outputs
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
1kVdc isolation
Efficiency at full load up to 85%
Short circuit protection
Fully encapsulated UL94V-0 package
SIP4 industry standard pinout
Note
MTBF to MIL-HDBK 217F
Operating temperature is without derating.
Operating temperature is without derating.
Standards
EN-60950-1
RECOM DC-DC Converter, 1kV DC Isolation Voltage, 11.5mm Length - RO Series - RO-1205S/P
To take a load off your mind in voltage-matching applications, choose this RECOM DC-DC converter. It steps down the voltage of your mains power supply, so you can conveniently run equipment with different power needs. The unit puts a damper on damage caused by powerful surges thanks to its isolation voltage of 1kV DC. It's designed with safety in mind, as it offers continuous protection against short circuits to minimise the risk posed by electrical hazards.
• Broad operating temperature range between -40°C and +85°C for use in demanding settings
• Efficiency of 78 to 80% for minimal power loss during switching
• Low maximum output ripple and noise of 100mVp-p to reduce the risk of interference with nearby electronic devices
• Flame-retardant housing for safety in the event of a fire
• Efficiency of 78 to 80% for minimal power loss during switching
• Low maximum output ripple and noise of 100mVp-p to reduce the risk of interference with nearby electronic devices
• Flame-retardant housing for safety in the event of a fire
Applications
• Mining and mineral processing
• Industrial control centres
• Pharmaceutical industry
• Industrial control centres
• Pharmaceutical industry
Does this converter take up a lot of space?
No, this converter has compact dimensions of just 11.5 (L) x 6 (W) x 10mm (H), allowing you to maximise space on your PCB.
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 10.8 → 13.2 V dc |
Power Rating | 1W |
Input Voltage Nominal | 12 V dc |
Output Current | 200mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | SIP |
Isolation Voltage | 1kV dc |
Length | 11.5mm |
Width | 6mm |
Depth | 10mm |
Series | RO |
Load Regulation | 0.15 |
Minimum Temperature | -40°C |
Standards Met | EN60950 |
Maximum Temperature | +85°C |
Efficiency | 80% |
Medical Approved | Yes |