TRACOPOWER THM 6WI 6W Isolated DC-DC Converter Through Hole, Voltage in 9 → 36 V dc, Voltage out 5V dc Medical
15 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 797-2817
- Tillv. art.nr:
- THM 6-2411WI
- Tillverkare / varumärke:
- TRACOPOWER
- COO (Country of Origin):
- TW
Enheter | Per unit |
1 - 4 | 496,68 kr |
5 - 9 | 481,78 kr |
10 - 24 | 466,88 kr |
25 - 49 | 451,98 kr |
50 + | 437,08 kr |
Traco 6W DIP Single/Dual Output Regulated Isolated DC-DC Converter - THM 6WI Serie
Standards
Approvals
Attribute | Value |
Output Voltage | 5V dc |
Input Voltage Range | 9 → 36 V dc |
Input Voltage Nominal | 12 V dc |
Isolation Voltage | 5kV ac |
Power Rating | 6W |
Output Current | 1.2A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Medical Approved | Yes |
Railway Approved | No |
Package | DIP 24 |
Load Regulation | 0.2% |
Minimum Temperature | -40°C |
Maximum Temperature | +88°C |
Series | THM 6WI |
Depth | 10.2mm |
Length | 31.8mm |