TRACOPOWER THB 10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±15V dc
2 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 781-3311
- Tillv. art.nr:
- THB 10-2423
- Tillverkare / varumärke:
- TRACOPOWER
- COO (Country of Origin):
- TW
Enheter | Per unit |
1 - 4 | 606,41 kr |
5 - 9 | 588,22 kr |
10 - 24 | 570,03 kr |
25 - 49 | 551,83 kr |
50 + | 533,64 kr |
Traco 10W Regulated Isolated DC-DC Converter - THB Series
Standards
Attribute | Value |
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Input Voltage Nominal | 24 V dc |
Isolation Voltage | 4.2kV ac |
Power Rating | 10W |
Output Current | ±333mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Medical Approved | Yes |
Railway Approved | No |
Load Regulation | 2% |
Minimum Temperature | -40°C |
Maximum Temperature | +75°C |
Length | 50.8mm |
Depth | 12mm |
Series | THB 10 |