Recom REC10 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 36 V dc, Voltage out ±15V dc Medical
Tillfälligt slut i lager – restorder för leverans 2021-05-05
Lagt till varukorgen
- RS-artikelnummer:
- 777-3483
- Tillv. art.nr:
- REC10-2415D/H2/M
- Tillverkare / varumärke:
- Recom
- COO (Country of Origin):
- TW
Enheter | Per unit |
1 - 4 | 355,36 kr |
5 - 9 | 352,59 kr |
10 + | 349,92 kr |
Recom 10W Single/Dual Output Regulated Isolated DC-DC Converter - REC10-M Series
Standards
Attribute | Value |
Output Voltage | ±15V dc |
Input Voltage Range | 18 → 36 V dc |
Input Voltage Nominal | 24 V dc |
Isolation Voltage | 1 kV ac, 2 kV dc |
Power Rating | 10W |
Output Current | ±333mA |
Mounting Type | Through Hole |
Number of Outputs | 2 |
Medical Approved | Yes |
Package | 1 x 2 in |
Minimum Temperature | -40°C |
Load Regulation | ±1.2% |
Maximum Temperature | +81°C |
Depth | 10.2mm |
Length | 50.8mm |
Series | REC10 |