TDK-Lambda CC-P-E DC-DC Converter, 5V dc/ 4.5A Output, 18 → 36 V dc Input, 15W, Through Hole, +85°C Max Temp
- RS-artikelnummer:
- 203-5437
- Tillv. art.nr:
- CC15-2405SFP-E
- Tillverkare / varumärke:
- TDK-Lambda
- RS-artikelnummer:
- 203-5437
- Tillv. art.nr:
- CC15-2405SFP-E
- Tillverkare / varumärke:
- TDK-Lambda
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
The TDK-Lambda Corporation CC-P-E Series DC-DC converter is ultra compact, 15W to 30W and is used in Process Control, Instrumentation, Datacom & Telecom.
Input - Output Isolation
Compact Footprint / Low Profile
Compact Footprint / Low Profile
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 5V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 15W |
Input Voltage Nominal | 24 V dc |
Output Current | 4.5A |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Output Voltage Adjustment Range | -5 → +5% |
Isolation Voltage | 1kV |
Width | 6.8mm |
Length | 38.4mm |
Series | CC-P-E |
Railway Approved | No |
Maximum Temperature | +85°C |
Medical Approved | Yes |
Efficiency | 0.92 |
Minimum Temperature | -40°C |