XP Power JHM20 DC-DC Converter, 15V dc/ 1.33A Output, 18 → 36 V dc Input, 20W, Through Hole, +80°C Max Temp
- RS-artikelnummer:
- 177-4616
- Tillv. art.nr:
- JHM2024S15
- Tillverkare / varumärke:
- XP Power
Tillfälligt slut i lager – restorder för leverans 2024-08-12
Lagt till varukorgen
Pris (ex. moms) Varje
679,92 kr
(exkl. moms)
849,90 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 679,92 kr |
5 - 9 | 659,57 kr |
10 - 24 | 639,11 kr |
25 - 49 | 618,77 kr |
50 + | 598,31 kr |
- RS-artikelnummer:
- 177-4616
- Tillv. art.nr:
- JHM2024S15
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- CN
Produktdetaljer
4011 VAC Reinforced Insulation
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty
2 x MOPP at 250 VAC Working Voltage
2.5 μA Patient Leakage Current
Compact 1 x 2 Footprint
3 Year Warranty
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 15V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 20W |
Input Voltage Nominal | 24 V dc |
Output Current | 1.33A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±10% |
Package | 2 x 1 in |
Isolation Voltage | 4kV dc |
Width | 25.4mm |
Depth | 10.2mm |
Length | 50.8mm |
Series | JHM20 |
Load Regulation | ±2% |
Medical Approved | Yes |
Maximum Temperature | +80°C |
Standards Met | ANSI/AAMI ES60601-1, CSA C22.2, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, IEC60664-1, UL Listed |
Minimum Temperature | -40°C |