Artesyn ERM 10W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 24V dc Railway

  • RS-artikelnummer 174-3894
  • Tillv. art.nr ERM00H36B
  • Tillverkare / varumärke Artesyn
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): TW
Produktdetaljer

The ERM10 series of high performance 10 watt isolated DC-DC converter modules are designed specifically for railway applications. There are 3 input versions available: 9 - 36Vin, 18-75Vin and 40-160Vin input. There is a choice of four single output models, offering single output voltages of 5 V, 12 V, 15 V or 24 V, and dual +/-12 and +/-15 versions. Fully encapsulated in a metal case the converters have an industry-standard 2 x 1 inch (50.9 x 25.4mm) footprint and a height of just 0.43 inch (11 mm). Reinforced insulation rated at 3000 Vac rms and high EMI immunity qualifies these converters for many demanding applications in railway and other transportation systems. Advanced circuit topology provides up to 88% efficiency and allows the converters to accommodate ambient operating temperatures as high as 85˚C with suitable derating. Further features include, voltage-adjust, remote On/Off and under voltage shutdown, as well as overload and short-circuit protection.

Specifikationer
Attribute Value
Output Voltage 24V dc
Input Voltage Range 18 → 75 V dc
Input Voltage Nominal 36 V dc
Isolation Voltage 3kV dc
Power Rating 10W
Output Current 410mA
Mounting Type Through Hole
Number of Outputs 1
Efficiency 86%
Railway Approved Yes
Package DIP
Load Regulation ±0.5%
Minimum Temperature -40°C
Maximum Temperature +85°C
Standards Met EN45545-2, EN50121-3-2, IEC/EN 50155 (IEC60571), IEC/EN 62368-1 (60950-1), UL/cUL 62368-1 (60950-1)
Series ERM
Length 50.8mm
Depth 11mm
Width 25.4mm
10 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
374,87 kr
(exkl. moms)
468,59 kr
(inkl. moms)
Enheter
Per unit
1 - 4
374,87 kr
5 - 9
363,70 kr
10 - 24
356,16 kr
25 - 49
344,89 kr
50 +
329,89 kr
Förpackningsalternativ:
Related Products
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV ...
Description:
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV input / output isolationPi input filter, meets EN 55022 Class A/B with external filterRemote On/Off ControlUnder voltage, over voltage (single), over load and short circuit protectionShielded metal case with insulated baseplate24-pin DIP ...
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV ...
Description:
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV input / output isolationPi input filter, meets EN 55022 Class A/B with external filterRemote On/Off ControlUnder voltage, over voltage (single), over load and short circuit protectionShielded metal case with insulated baseplateIndustry ...
12W single/dual output regulated isolated DC-DC converters with ...
Description:
12W single/dual output regulated isolated DC-DC converters with a high power density and wide input voltage range. These regulated isolated DC-DC converters have internal filtering to EN 55022 level A and a wide operating temperature range. Typical applications include communications, ...
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV ...
Description:
High power densityUltra-wide 4:1 input voltage rangeRegulated outputs1.6kV input / output isolationPi input filter, meets EN 55022 Class A/B with external filterRemote On/Off ControlOver voltage, over load, over temperature and short circuit protectionShielded metal case with insulated baseplate.