XP Power QHL600 DC-DC Converter, 12V dc/ 50A Output, 180 → 425 V dc Input, 600W, Through Hole, +100°C Max Temp
- RS-artikelnummer:
- 172-3112
- Tillv. art.nr:
- QHL600300S12
- Tillverkare / varumärke:
- XP Power
Tillfälligt slut i lager – restorder för leverans 2024-09-06
Lagt till varukorgen
Pris (ex. moms) Varje
3 050,07 kr
(exkl. moms)
3 812,59 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 050,07 kr |
5 - 9 | 2 958,61 kr |
10 - 24 | 2 867,05 kr |
25 - 49 | 2 775,59 kr |
50 + | 2 684,02 kr |
- RS-artikelnummer:
- 172-3112
- Tillv. art.nr:
- QHL600300S12
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
180 - 425 VDC Input Range
Single Output
Industry Standard Full Brick
-40 °C to +100 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
Single Output
Industry Standard Full Brick
-40 °C to +100 °C Operation
3000 VAC Isolation
Output Trim -40% to +10%
Remote On/Off
Current Share and Power Good Signals
3 Year Warranty
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 180 → 425 V dc |
Power Rating | 600W |
Input Voltage Nominal | 300 V dc |
Output Current | 50A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | Full Brick |
Isolation Voltage | 3kV dc |
Depth | 12.7mm |
Length | 116.8mm |
Width | 61mm |
Series | QHL600 |
Load Regulation | ±0.5% |
Maximum Temperature | +100°C |
Minimum Temperature | -40°C |
Standards Met | EN 50121-3-2, EN 50155, EN 55024, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 62368-1, IEC/EN 60068-2-1, IEC/EN 60068-2-2, IEC/EN 60068-2-30, IEC/EN 61373, IEC60571, MIL-HDBK-217F, UL/cUL 62368-1 |