Cosel MGF 1.56W Isolated DC-DC Converter PCB Mount, Voltage in 18 → 76 V dc, Voltage out ±12V dc
Tillfälligt slut i lager – restorder för leverans 2021-03-16
Lagt till varukorgen
- RS-artikelnummer:
- 171-5137
- Tillv. art.nr:
- MGFW1R54812
- Tillverkare / varumärke:
- Cosel
- COO (Country of Origin):
- JP
Enheter | Per unit |
1 - 4 | 130,43 kr |
5 - 9 | 124,27 kr |
10 - 24 | 117,08 kr |
25 - 49 | 110,92 kr |
50 + | 104,76 kr |
Attribute | Value |
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 76 V dc |
Input Voltage Nominal | 48 V dc |
Isolation Voltage | 1kV dc |
Power Rating | 1.56W |
Output Current | 65mA |
Mounting Type | PCB Mount |
Number of Outputs | 2 |
Efficiency | 81% |
Package | SIP 6 |
Minimum Temperature | -40°C |
Load Regulation | 600mV |
Maximum Temperature | +85°C |
Series | MGF |
Length | 17mm |
Width | 8.5mm |
Depth | 12mm |