XP Power ITX DC-DC Converter, ±12V dc/ ±250mA Output, 18 → 36 V dc Input, 6W, Through Hole, +90°C Max Temp -40°C
- RS-artikelnummer:
- 167-2132
- Tillv. art.nr:
- ITX2412S
- Tillverkare / varumärke:
- XP Power
Denna produkt har utgått
- RS-artikelnummer:
- 167-2132
- Tillv. art.nr:
- ITX2412S
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
XP Power - ITX Series of Isolated DC-DC Converters
The ITX series from XP Power offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 1500 VDC in isolation (3000 VDC option available) and has been designed in an industry standard SIP-8 package. These compact DC-DC converters feature a 2:1 input range, up to 86% efficiency and a wide -40 °C to +90 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
6 W, Isolated DC-DC converters
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option
2:1 Input range
1500 VDC in isolation, 3000 VDC option available
Single and dual output
SIP-8 plastic case
Wide -40 °C to +90 °C operating temperature range
Remote control option
XP Power Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 18 → 36 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | SIP 8 |
Isolation Voltage | 1.5kV dc |
Depth | 11.1mm |
Width | 9.2mm |
Length | 21.85mm |
Series | ITX |
Load Regulation | ±1% |
Maximum Temperature | +90°C |
Standards Met | EN55022, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, MIL-HDBK-217F |
Efficiency | 84% |
Minimum Temperature | -40°C |