Recom RNM DC-DC Converter, 3.3V dc/ 300mA Output, 2.97 → 3.63 V dc Input, 1W, Through Hole, +85°C Max Temp -40°C
- RS-artikelnummer:
- 166-8719
- Tillv. art.nr:
- RNM-3.33.3S
- Tillverkare / varumärke:
- Recom
Tillfälligt slut i lager – restorder för leverans 2024-08-19
Lagt till varukorgen
Pris (ex. moms) 1 rör med 60
4 639,76 kr
(exkl. moms)
5 799,70 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 4 639,76 kr | 77,329 kr |
5 - 9 | 4 500,61 kr | 75,01 kr |
10 - 24 | 4 361,34 kr | 72,689 kr |
25 - 49 | 4 222,18 kr | 70,37 kr |
50 + | 4 083,03 kr | 68,05 kr |
- RS-artikelnummer:
- 166-8719
- Tillv. art.nr:
- RNM-3.33.3S
- Tillverkare / varumärke:
- Recom
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Recom 1W DIP Single Output Unregulated Isolated DC-DC Converter - RNM Series
Ultra compact 8.3 x 8.3 x 6.8mm
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
1kVdc Isolation voltage
DIP6 Micro size
UL94V-0 package material
High efficiency
No external components required
Note
Operating temperature is without derating
MBTF to MIL-HDBK 217F (25°C)
MBTF to MIL-HDBK 217F (25°C)
Standards
EN60950-1
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 3.3V dc |
Input Voltage Range | 2.97 → 3.63 V dc |
Power Rating | 1W |
Input Voltage Nominal | 3.3 V dc |
Output Current | 300mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 500V ac |
Length | 8.3mm |
Depth | 6.8mm |
Series | RNM |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |