TRACOPOWER THM 10WI DC-DC Converter, ±5V dc/ ±1A Output, 9 → 36 V dc Input, 10W, Through Hole, +85°C Max Temp
- RS-artikelnummer:
- 166-6233
- Tillv. art.nr:
- THM 10-2421WI
- Tillverkare / varumärke:
- TRACOPOWER
Tillfälligt slut i lager – restorder för leverans 2024-09-25
Lagt till varukorgen
Pris (ex. moms) 1 rör med 10
6 634,67 kr
(exkl. moms)
8 293,34 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 6 634,67 kr | 663,467 kr |
5 - 9 | 6 435,67 kr | 643,567 kr |
10 - 24 | 6 236,57 kr | 623,657 kr |
25 - 49 | 5 971,16 kr | 597,116 kr |
50 + | 5 705,87 kr | 570,587 kr |
- RS-artikelnummer:
- 166-6233
- Tillv. art.nr:
- THM 10-2421WI
- Tillverkare / varumärke:
- TRACOPOWER
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Traco 10W Regulated Isolated DC-DC Converter - THM 10WI Serie
The Tracopower THM-10WI comes in a DIP-24 plastic package, high efficiency of up to 87% and highest grade components. The reinforced I/O-isolation of this high performance regulated DC/DC converter complies with medical safety requirements for MOPP (Means Of Patient Protection). The THM-10WI range of DC/DC converters feature a wide 4:1 input voltage range and an internal EMI filter meeting EN55022 class A, which makes the THM-10WI a reliable solution for demanding applications, such as transportation systems, industrial control equipments, measurement equipments and some IGBT drivers applications.
Ultra wide 4:1 input voltage
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 89%
Extended operating temperature range –40°C to 85°C
Input filter to meet EN55022 class A
3-year product warranty
I/O isolation 5000 VACrms rated for 250 working voltage
2 x MOPP Medical safety
Low leakage current ˂2 μA
Very high efficiency up to 89%
Extended operating temperature range –40°C to 85°C
Input filter to meet EN55022 class A
3-year product warranty
Standards
AAMI/ANSI ES 60601-1
2005(R) 2012
IEC/EN 60601-1 3rd edition
2005(R) 2012
IEC/EN 60601-1 3rd edition
Approvals
UL online certification ES 60601-1
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±5V dc |
Input Voltage Range | 9 → 36 V dc |
Power Rating | 10W |
Input Voltage Nominal | 12 V dc |
Output Current | ±1A |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 5kV ac |
Depth | 10.2mm |
Length | 31.8mm |
Railway Approved | No |
Series | THM 10WI |
Load Regulation | 0.01 |
Minimum Temperature | -40°C |
Efficiency | 85% |
Medical Approved | Yes |
Maximum Temperature | +85°C |