Recom RPA200H-RUW 200W Isolated DC-DC Converter PCB Mount, Voltage in 16.8 → 137.5 V dc, Voltage out 12V dc
Tillfälligt slut i lager – restorder för leverans 2021-07-07
Lagt till varukorgen
- RS-artikelnummer:
- 165-5110
- Tillv. art.nr:
- RPA200H-11012SRUW/P
- Tillverkare / varumärke:
- Recom
- COO (Country of Origin):
- TH
Enheter | Per unit |
1 - 4 | 2 134,80 kr |
5 - 9 | 2 092,19 kr |
10 - 24 | 1 985,38 kr |
25 - 49 | 1 963,97 kr |
50 + | 1 857,26 kr |
Attribute | Value |
Output Voltage | 12V dc |
Output Voltage Adjustment Range | ±10% |
Input Voltage Range | 16.8 → 137.5 V dc |
Input Voltage Nominal | 11 V dc |
Isolation Voltage | 3kV ac |
Power Rating | 200W |
Output Current | 16.7A |
Mounting Type | PCB Mount |
Number of Outputs | 1 |
Medical Approved | No |
Railway Approved | Yes |
Package | Half Brick |
Minimum Temperature | -40°C |
Load Regulation | ±0.2% |
Maximum Temperature | +93.5°C |
Series | RPA200H-RUW |
Standards Met | CE, cRUus, EN 50155, IEC/EN 60950-1, UL 60950-1 |
Length | 60.6mm |
Depth | 17.3mm |
Width | 63.1mm |