TRACOPOWER TEL 8WI DC-DC Converter, 12V dc/ 665mA Output, 18 → 75 V dc Input, 8W, Through Hole, +80°C Max Temp
- RS-artikelnummer:
- 161-6756
- Tillv. art.nr:
- TEL 8-4812WI
- Tillverkare / varumärke:
- TRACOPOWER
Denna produkt har utgått
- RS-artikelnummer:
- 161-6756
- Tillv. art.nr:
- TEL 8-4812WI
- Tillverkare / varumärke:
- TRACOPOWER
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Traco Isolated DC - DC Converter, TEL 8WI Series
From Tracopower the ultra-compact isolated 8WI series DIP-16 metal-packaged DC-DC converter with an ultra-wide 4:1 input voltage range. This DC-DC converter provides up to 86% efficiency allowing an operating temperature of up to +70°C at full load and and up to 80°C with 50% load. The Tracopower TEL 8WI series also comes equipped with an input filter, allowing the series to comply with EN55022 class A conducted emission.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
The Tracopower TEL 8WI series is a cost-effective product, without compromise on performance. This series is suited to applications where space is at a premium, such as instrumentation, IT and industrial electronics.
Features and Benefits
Ultra-compact design with a DIP-16 metal package
Wide 4:1 input range.
Fully regulated outputs
Built in EN 55022 class A filter
Operating temperature range of -40 to +80°C
Equipped with industry standard safety features such as overload and short circuit protection.
Wide 4:1 input range.
Fully regulated outputs
Built in EN 55022 class A filter
Operating temperature range of -40 to +80°C
Equipped with industry standard safety features such as overload and short circuit protection.
Standards
EN55022 class A
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 8W |
Input Voltage Nominal | 48 V dc |
Output Current | 665mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | ±2% |
Package | DIP 16 |
Isolation Voltage | 1.5kV dc |
Length | 24.1mm |
Width | 14mm |
Depth | 8.5mm |
Series | TEL 8WI |
Load Regulation | 0.01 |
Maximum Temperature | +80°C |
Standards Met | cUS Recognised, EN 55022 Class A, EN 55022 Class B, EN 55024, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEN 61000-4-2 |
Minimum Temperature | -40°C |
Efficiency | 85% |