- RS-artikelnummer:
- 152-6830
- Tillv. art.nr:
- TIM 3.5-0912SM
- Tillverkare / varumärke:
- TRACOPOWER
Tillfälligt slut i lager – restorder för leverans 2024-09-02
Pris (ex. moms) 1 rör med 10
3 862,91 kr
(exkl. moms)
4 828,64 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 3 862,91 kr | 386,291 kr |
5 - 9 | 3 747,06 kr | 374,706 kr |
10 - 24 | 3 631,10 kr | 363,11 kr |
25 - 49 | 3 476,62 kr | 347,662 kr |
50 + | 3 322,15 kr | 332,215 kr |
- RS-artikelnummer:
- 152-6830
- Tillv. art.nr:
- TIM 3.5-0912SM
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
Medical/Reinforced I/O-Isolation DC/DC Converters 2 - 30 Watt
3.5 Watt DC/DC converter in SMD-16 package
Certification to IEC/ES 60601-1 3rd edition for 2 x MOPP
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Risk management file acc. ISO 14971
Quality to ISO 13485, IPC-A-610 level 3
5-year product warranty
2:1 input voltage with extended low input range:4.5-12, 9-18, 18-36, 36-75
Output voltages:5.0, 12, 15, 24, ±12, ±15 VDC
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Low leakage current
Input filter to meet EN55022 class A
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 4.5 → 12 V dc |
Power Rating | 3.5W |
Input Voltage Nominal | 9 V dc |
Output Current | 292mA |
Mounting Type | Surface Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | SMD 16 |
Isolation Voltage | 5kV ac |
Length | 24.3mm |
Width | 14.4mm |
Depth | 10.5mm |
Series | TIM 3.5 |
Efficiency | 82% |
Medical Approved | Yes |
Standards Met | EN 55022, IEC/EN/ES 60601-1 |