TRACOPOWER TMR 3WI 3W Isolated DC-DC Converter Through Hole, Voltage in 18 → 75 V dc, Voltage out 12V dc Railway
Tillfälligt slut i lager – restorder för leverans 2021-04-29
Lagt till varukorgen
- RS-artikelnummer:
- 151-2925
- Tillv. art.nr:
- TMR 3-4812WIR
- Tillverkare / varumärke:
- TRACOPOWER
- COO (Country of Origin):
- TW
Enheter | Per unit |
1 - 4 | 231,70 kr |
5 - 9 | 224,75 kr |
10 - 24 | 217,80 kr |
25 - 49 | 210,85 kr |
50 + | 203,90 kr |
Attribute | Value |
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Input Voltage Nominal | 48 V dc |
Isolation Voltage | 1.6kV dc |
Power Rating | 3W |
Output Current | 250mA |
Mounting Type | Through Hole |
Number of Outputs | 1 |
Railway Approved | Yes |
Package | SIP 8 |
Minimum Temperature | -40°C |
Load Regulation | 1% |
Maximum Temperature | +85°C |
Series | TMR 3WI |
Length | 21.8mm |
Depth | 11.1mm |
Width | 9.2mm |
Standards Met | cULus Listed, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC 60950-1, MIL-STD-810F, UL 94 V-0, UL/cUL 60950-1 |