TRACOPOWER TVN 5WI DC-DC Converter, ±24V dc/ ±100mA Output, 4.5 → 12 V dc Input, 5W, Through Hole, +85°C Max
- RS-artikelnummer:
- 146-5970
- Tillv. art.nr:
- TVN 5-0925WI
- Tillverkare / varumärke:
- TRACOPOWER
Tillfälligt slut i lager – restorder för leverans 2024-09-02
Pris (ex. moms) 1 rör med 10
7 102,25 kr
(exkl. moms)
8 877,81 kr
(inkl. moms)
Rör | Per Tube | Per unit* |
1 - 4 | 7 102,25 kr | 710,225 kr |
5 - 9 | 6 889,14 kr | 688,914 kr |
10 - 24 | 6 676,14 kr | 667,614 kr |
25 - 49 | 6 392,02 kr | 639,202 kr |
50 + | 6 107,91 kr | 610,791 kr |
- RS-artikelnummer:
- 146-5970
- Tillv. art.nr:
- TVN 5-0925WI
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
The TVN 5WI series is a ultra low ripple and noise 5 Watt dc/dc converter featuring wide 4:1 input voltage ranges in a DIP-24 package. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for many operations which require low ripple and noise characteristics.
I/O isolation 5000 VACrms rated for 250 VACrms working voltage
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Certification according to IEC/EN/ES 60601-1 3rd edition for 2xMOPP
Risk management process according to ISO 14971 including risk management file
Extended operating temperature range –40°C to 85°C.
EMC compliance to IEC 60601-1-2 4th edition and EN55032 class A
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±24V dc |
Input Voltage Range | 4.5 → 12 V dc |
Power Rating | 5W |
Input Voltage Nominal | 9 V dc |
Output Current | ±100mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Output Voltage Adjustment Range | ±21.6 V dc, ±26.4V dc |
Package | DIP-24 |
Isolation Voltage | 1.6kV dc |
Depth | 10.2mm |
Length | 32mm |
Width | 20mm |
Series | TVN 5WI |
Load Regulation | 0.01 |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Efficiency | 87% |
Standards Met | EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, IEC/EN/UL 60950-1, MIL-STD-810F |