- RS-artikelnummer:
- 135-1519
- Tillv. art.nr:
- THM 30-4812WI
- Tillverkare / varumärke:
- TRACOPOWER
Denna produkt har utgått
- RS-artikelnummer:
- 135-1519
- Tillv. art.nr:
- THM 30-4812WI
- Tillverkare / varumärke:
- TRACOPOWER
Lagstiftning och ursprungsland
Produktdetaljer
Traco 30W PCB Mount DC-DC Converters - THM 30WI Series
From TRACO POWER, a range of medically approved 30 W DC-DC converters. Supplied in a compact 2.0 x 1.0 package the THM-20WI series have a wide 4:1 voltage input range and input filter meeting EN55022 class A standards. The reinforced I/O isolation of these DC-DC converters complies with certification according to IEC/EN/ES 60601-1 3RD edition for 2 x MOPP (Means of Patient Protection).Efficient up to 89%, and the highest grade components the THM-30WI modules operate reliably within an ambient temperature range of -40°C to + 75°C. The robust DC-DC Converters are ideally suited to medical, transportation, control and measurement and IGBT drivers.
Features and Benefits
Wide 4:1 input voltage
2.0 x 1.0 standard plastic case
I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
IEC/EN/ES 60601-1 3RD edition for 2xMOPP
Input filter EN55022 class A
Low leakage current
Wide operating temperature range -40°C to + 75°C
2.0 x 1.0 standard plastic case
I/O isolation 5000 V ac RMS rated for 250 V ac RMS working voltage
IEC/EN/ES 60601-1 3RD edition for 2xMOPP
Input filter EN55022 class A
Low leakage current
Wide operating temperature range -40°C to + 75°C
Applications
Medical equipment
Transportation
Control and measurement
IGBT drivers
Transportation
Control and measurement
IGBT drivers
Approvals
ANSI/AAMI ES 60601-1 2005(R) 2012
IEC/EN 60601-1 3rd edition
IEC/EN 60601-1 3rd edition
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 18 → 75 V dc |
Power Rating | 30W |
Input Voltage Nominal | 48 V dc |
Output Current | 2.5A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Package | DIP |
Isolation Voltage | 5kV ac |
Length | 50.8mm |
Width | 25.4mm |
Series | THM 30 WI |
Standards Met | IEC/ES 60601-1, ISO 13485, ISO 14971 |
Medical Approved | Yes |
Efficiency | 89% |
- RS-artikelnummer:
- 135-1519
- Tillv. art.nr:
- THM 30-4812WI
- Tillverkare / varumärke:
- TRACOPOWER