Cosel SNDBS DC-DC Converter, 12V dc/ 12A Output, 200 → 400 V dc Input, 408W, PCB Mount, +80°C Max Temp -20°C Min
- RS-artikelnummer:
- 132-7479
- Tillv. art.nr:
- SNDBS400B12
- Tillverkare / varumärke:
- Cosel
Tillfälligt slut i lager – restorder för leverans 2024-10-21
Lagt till varukorgen
Pris (ex. moms) Varje
3 257,28 kr
(exkl. moms)
4 071,60 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 3 257,28 kr |
5 - 9 | 3 159,58 kr |
10 - 24 | 3 061,89 kr |
25 - 49 | 2 964,08 kr |
50 + | 2 866,39 kr |
- RS-artikelnummer:
- 132-7479
- Tillv. art.nr:
- SNDBS400B12
- Tillverkare / varumärke:
- Cosel
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- JP
Produktdetaljer
SNDBS Series
The SNDBS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional feature includes built-in remote on/off. The units also offer built-in overcurrent, overvoltage and thermal protection. 3 Year Warranty
Features and Benefits
Compact DC-DC converter, SNDBS series includes DBS series
Conduction cooling is possible by the combination with SNDPF and SNDPG series
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Inverter operating monitoring (IOG)
Parallel operation
Conduction cooling is possible by the combination with SNDPF and SNDPG series
Built-in overcurrent, overvoltage and thermal protection circuits
Built-in remote ON/OFF
Inverter operating monitoring (IOG)
Parallel operation
Cosel Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | 12V dc |
Input Voltage Range | 200 → 400 V dc |
Power Rating | 408W |
Input Voltage Nominal | 280 V dc |
Output Current | 12A |
Mounting Type | PCB Mount |
Isolated | Yes |
Number of Outputs | 1 |
Output Voltage Adjustment Range | 10.8 → 13.2V |
Isolation Voltage | 3 kV ac, 500V dc |
Length | 222mm |
Depth | 44.5mm |
Width | 89mm |
Series | SNDBS |
Load Regulation | 150mV |
Standards Met | CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1 |
Efficiency | 87% |
Minimum Temperature | -20°C |
Maximum Temperature | +80°C |