Cosel SFS 15W Isolated DC-DC Converter Surface Mount, Voltage in 36 → 76 V dc, Voltage out 5V dc
15 I lager för leverans inom 1 arbetsdagar
Lagt till varukorgen
- RS-artikelnummer:
- 130-9746
- Tillv. art.nr:
- SFS154805B
- Tillverkare / varumärke:
- Cosel
- COO (Country of Origin):
- JP
Enheter | Per unit |
1 - 4 | 337,90 kr |
5 - 9 | 325,88 kr |
10 - 24 | 311,71 kr |
25 - 49 | 306,57 kr |
50 + | 296,30 kr |
SFS Series, 10-30W Single Output
Standards
Attribute | Value |
Output Voltage | 5V dc |
Output Voltage Adjustment Range | ±1% |
Input Voltage Range | 36 → 76 V dc |
Input Voltage Nominal | 48 V dc |
Isolation Voltage | 500V dc |
Power Rating | 15W |
Output Current | 1.25A |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Efficiency | 90% |
Package | SMD |
Minimum Temperature | -40°C |
Maximum Temperature | +85°C |
Series | SFS |
Depth | 5mm |
Width | 27.2mm |
Length | 38.7mm |
Standards Met | CE, CSA 60950-1, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1 |