XP Power ISB 1W Isolated DC-DC Converter Surface Mount, Voltage in 18 → 36 V dc, Voltage out 12V dc
Tillfälligt slut i lager – restorder för leverans 2021-05-18
Lagt till varukorgen
- RS-artikelnummer:
- 122-7317
- Tillv. art.nr:
- ISB0124S12
- Tillverkare / varumärke:
- XP Power
- COO (Country of Origin):
- TW
Enheter | Per unit |
1 - 4 | 120,87 kr |
5 - 9 | 117,26 kr |
10 - 24 | 113,64 kr |
25 - 49 | 110,02 kr |
50 + | 106,40 kr |
XP Power - ISB01 Series of Isolated DC-DC Converters
Attribute | Value |
Output Voltage | 12V dc |
Input Voltage Range | 18 → 36 V dc |
Input Voltage Nominal | 24 V dc |
Isolation Voltage | 1.5kV dc |
Power Rating | 1W |
Output Current | 83mA |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Efficiency | 82% |
Package | SMD |
Minimum Temperature | -40°C |
Load Regulation | ±1% |
Maximum Temperature | +95°C |
Length | 18.9mm |
Standards Met | CB, EN 55022, IEC 60950-1, IPC/JEDEC J-STD-020D.1, ITE, MIL-HDBK-217F, UL 94 V-0, UL/cUL 60950-1 |
Width | 13.7mm |
Depth | 8.45mm |
Series | ISB |