XP Power JHL06 DC-DC Converter, ±12V dc/ ±250mA Output, 20 → 30 V dc Input, 6W, Through Hole, +80°C Max Temp
- RS-artikelnummer:
- 122-6231
- Tillv. art.nr:
- JHL0624D12
- Tillverkare / varumärke:
- XP Power
Denna produkt har utgått
- RS-artikelnummer:
- 122-6231
- Tillv. art.nr:
- JHL0624D12
- Tillverkare / varumärke:
- XP Power
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- TW
Produktdetaljer
XP Power - JHL06 Series of Isolated DC-DC Converters
The JHL06 series offers a highly reliable range of single and dual output, 6 W, isolated DC-DC converters. The series features 4000 V ac reinforced insulation, 2 μA patient leakage current and is available in an industry standard DIP24 package. These compact DC-DC converters are internationally medical approved, meet IEC60601-1, 3rd Edition and EN55011 level A with no external components. The range also features 2 MOPP isolation at 250 V ac and a wide -20 °C to +80 °C operating temperature range, making them the perfect choice for a host of commercial and industrial applications.
6 W, isolated DC-DC converters
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
2 MOPP isolation at 250 V ac
Wide -40 °C to +80 °C operating temperature range
Internationally medical approved
Industry standard DIP24 package
4000 V ac reinforced insulation
2 μA patient leakage current
Meets IEC60601-1, 3rd Edition
2 MOPP isolation at 250 V ac
XP Power Isolated DC-DC Converters
Specifikationer
Attribute | Value |
---|---|
Output Voltage | ±12V dc |
Input Voltage Range | 20 → 30 V dc |
Power Rating | 6W |
Input Voltage Nominal | 24 V dc |
Output Current | ±250mA |
Mounting Type | Through Hole |
Isolated | Yes |
Number of Outputs | 2 |
Package | DIP 24 |
Isolation Voltage | 4kV ac |
Width | 20.32mm |
Depth | 10.2mm |
Length | 31.75mm |
Series | JHL06 |
Railway Approved | No |
Load Regulation | ±1% |
Minimum Temperature | -20°C |
Medical Approved | Yes |
Maximum Temperature | +80°C |
Standards Met | ANSI/AAMI ES60601-1, CSA-22.2 No.60601-1:2008, EN55011, EN60068-2-27, EN60068-2-47, EN60068-2-6, EN60601-1, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, IEC60601-1, IEC60601-1-2, MIL-HDBK-217F |