Vishay TSOP31338, 38kHz IR Receiver, 950Nm ±45 °, 45m Range, 2.5V - 5V, Through Hole, 10 x 5.8 x 12.5mm

  • RS-artikelnummer 170-8254
  • Tillv. art.nr TSOP31338
  • Tillverkare / varumärke Vishay
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): PH
Produktdetaljer

IR Remote Control Receiver, Through Hole Package, Vishay Semiconductor

Vishay's IR Receivers are used for remote control and infrared communication applications, in infrared code learning / repeater, infrared light barriers, and infrared proximity sensors. Infrared receivers operate in the wavelength range of 840 nm and 960 nm.

Highly sensitive, long transmission range
30KHz up to 56KHz carrier frequency

IR Remote Control Receivers, Vishay Semiconductor

Specifikationer
Attribute Value
Carrier Frequency 38kHz
Maximum Transmission Distance 45m
Angle of Half Transmission Distance ±45 °
Wavelength of Peak Sensitivity 950nm
Daylight Filter Type Epoxy Package
Output Current 5mA
Components Photo Detector, Preamplifier
Number of Pins 3
Mounting Type Through Hole
Dimensions 10 x 5.8 x 12.5mm
Height 12.5mm
Length 10mm
Maximum Supply Voltage 5.5V
Minimum Supply Voltage 2.5V
Supply Voltage Range 2.5 → 5.5 V
Width 5.8mm
450 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 50)
8,806 kr
(exkl. moms)
11,008 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
50 - 200
8,806 kr
440,30 kr
250 +
8,367 kr
418,35 kr
Related Products
The TSOP12... and TSOP14... series devices are the ...
Description:
The TSOP12... and TSOP14... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. These series provide improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence ...
The TSOP18... series devices are the latest generation ...
Description:
The TSOP18... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical ...
The TSOP13... series devices are the latest generation ...
Description:
The TSOP13... series devices are the latest generation miniaturized IR receiver modules for infrared remote control systems. This series provides improvements in sensitivity to remote control signals in dark ambient as well as in sensitivity in the presence of optical ...
The TSOP312.., TSOP314..series are miniaturized IR receiver modules ...
Description:
The TSOP312.., TSOP314..series are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter.The demodulated output signal can be directly connected to a ...