- RS-artikelnummer:
- 731-9193
- Tillv. art.nr:
- TAN1111C
- Tillverkare / varumärke:
- Stanley Electric
Denna produkt har utgått
- RS-artikelnummer:
- 731-9193
- Tillv. art.nr:
- TAN1111C
- Tillverkare / varumärke:
- Stanley Electric
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Stanley 1111C Series IREDs
The 1111C series, from Stanley Electric, are surface mount Infrared (IR) LEDs with a clear epoxy lens. They are in a compact 1608 package with a flat top lens. Suitable applications include; car audio, peripheral equipment, household appliances and other general applications.
Features of the 1111C series:
1608 SMT package
Viewing angle: 145°
Dimensions: 1.6 x 0.8 x 0.7mm
Operating temperature: -30°C to +85°C
1608 SMT package
Viewing angle: 145°
Dimensions: 1.6 x 0.8 x 0.7mm
Operating temperature: -30°C to +85°C
Infrared (IR) Light Emitters, Stanley Electric
Specifikationer
Attribute | Value |
---|---|
Peak Wavelength | 940nm |
Package Type | 0603 (0201) |
Radiant Flux | 4.3mW |
Radiant Intensity | 0.6mW/sr |
Mounting Type | Surface Mount |
Angle of Half Intensity | 145° |
Number of LEDs | 1 |
Number of Pins | 2 |
Dimensions | 1.6 x 0.8 x 0.7mm |
Lens Shape | Rectangle |
LED Material | GaAs |