- RS-artikelnummer:
- 713-9988
- Tillv. art.nr:
- VW3A3607
- Tillverkare / varumärke:
- Schneider Electric
11 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
2 373,98 kr
(exkl. moms)
2 967,48 kr
(inkl. moms)
Enheter | Per unit |
1 + | 2 373,98 kr |
Better World
Vårt Better World-sortiment innehåller produkter som gör det enkelt för dig att göra ett grönare produktval som du kan lita på. Klicka här för mer information.
- RS-artikelnummer:
- 713-9988
- Tillv. art.nr:
- VW3A3607
- Tillverkare / varumärke:
- Schneider Electric
Lagstiftning och ursprungsland
Produktdetaljer
Schneider Electric PROFIBUS Communication Module,9-Way Female D-Sub Connector - Altivar Series - VW3A3607
Connect a variable-frequency drive to your industrial network using this PROFIBUS communication module from Schneider Electric. It's a slim cassette that clips inside your machine, so it doesn't take up any extra space and is quick to install. A tab on the bottom of the module makes it easy to remove. Standard D-Sub and PROFINET ports mean connection to your network is straightforward. A transmission rate up to 12Mbps helps to support the smooth exchange of data between devices.
Features & Benefits
• Integrates with the rest of your network for seamless communication
• Choice of DP-V1 messaging modes for flexibility
• Diagnostic tools, including bus fault and RUN LEDs, make it user-friendly
• Light weight of 140g adds minimal weight to machines
• Choice of DP-V1 messaging modes for flexibility
• Diagnostic tools, including bus fault and RUN LEDs, make it user-friendly
• Light weight of 140g adds minimal weight to machines
Applications
• Industrial automation
• Process control
• Packaging and materials handling
• Fans, pumps and compressors
• Process control
• Packaging and materials handling
• Fans, pumps and compressors
What systems are compatible with this PROFIBUS communication module?
This communication module is compatible with devices in the Altivar range. This includes ATV320 and Altivar Process ATV900 machines. It also works with Lexium 32 drives.
How do I configure the address of this module?
The address of this communication module is configurable by the graphic terminal and SoMove software settings.
Specifikationer
Attribute | Value |
---|---|
Accessory Type | Profibus Option Card |
For Use With | ATV32 |
Series | Altivar |
Interface | PROFIBUS-DP |
Better World Product | Yes |
Better World Verification | Green Premium |