- RS-artikelnummer:
- 857-2446
- Tillv. art.nr:
- 2970714
- Tillverkare / varumärke:
- Phoenix Contact
- RS-artikelnummer:
- 857-2446
- Tillv. art.nr:
- 2970714
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
VARIOFACE module, for IEC 603/DIN 41612 connector, type F, 48-pos., z, b, d components mounted, with male connector, cable housing with screw interlock
Specifikationer
Attribute | Value |
---|---|
Terminal Type | 48-Pin DIN 41612, Screw |
Depth | 72mm |
Height | 77mm |
Length | 112.5mm |
Series | UMKS- F48M-VS |
Dimensions | 112.5 x 72 x 77mm |
Maximum Operating Temperature | +45°C |
Minimum Operating Temperature | -20°C |
Operating Temperature Range | -20 → +45°C |