- RS-artikelnummer:
- 857-2433
- Tillv. art.nr:
- 2962913
- Tillverkare / varumärke:
- Phoenix Contact
Denna produkt har utgått
- RS-artikelnummer:
- 857-2433
- Tillv. art.nr:
- 2962913
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
VARIOFACE COMPACT LINE, output module with 16 miniature relays, 1 N/O contact each, plugged, for 24 V DC (incl. relay)
Freewheeling and polarity protection diode per signal path
Universal applications from 1 mA to 3 A continuous current thanks to 2-layer double contact with hard gold plating
Universal applications from 1 mA to 3 A continuous current thanks to 2-layer double contact with hard gold plating
Plug-in miniature relays each with an N/O contact
Specifikationer
Attribute | Value |
---|---|
Contact Configuration | SPST |
Terminal Type | 50-Pin Male IDC, Screw |
Depth | 50mm |
Height | 45mm |
Length | 215mm |
Series | UM 45-16RM/MR-G24/1/PLC |
Contact Material | Gold Plated |
Input Current | 6.5mA |
Operating Temperature Range | -20 → +50°C |
Maximum Operating Temperature | +50°C |
Dimensions | 215 x 50 x 45mm |
Turn On Time | 5ms |
Minimum Operating Temperature | -20°C |