Phoenix Contact 110 V dc, 120 V ac DIN Rail Power Relay Module, SPDT, Screw

  • RS-artikelnummer 174-3540
  • Tillv. art.nr 2910517
  • Tillverkare / varumärke Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Screw connection, 1 PDT, Input voltage: 120 V AC / 110 V DC

Specifikationer
Attribute Value
Coil Voltage 110 V dc, 120 V ac
Contact Configuration SPDT
Switching Current 10 mA
Mounting Type DIN Rail
Switching Voltage 250V ac/dc
Terminal Type Screw
Length 14mm
Depth 104mm
Height 80mm
Dimensions 14 x 104 x 80mm
Contact Material Silver Alloy
Input Current 5mA
Number of Poles 1
Standards Met CUL 508, EN 50178, UL Listed
Minimum Operating Temperature -20°C
Maximum Operating Temperature +55°C
Operating Temperature Range -20 → +55°C
Life 5000000 cycles
Tillfälligt slut i lager – restorder för leverans 2020-01-07
Pris (ex. moms) Each
239,68 kr
(exkl. moms)
299,60 kr
(inkl. moms)
Enheter
Per unit
1 +
239,68 kr
Related Products
Fully assembled relay interface modulesDIN rail or chassis ...
Description:
Fully assembled relay interface modulesDIN rail or chassis mountingRelays available separatelyContact Material AgNiMechanical life: DC versions: 30 x 106 operations, AC versions; 10 x 106Switching Voltage 250 Vac; 440 VacIsolation coil to contact 5000VOperating Temperature Range -40 to +85°C.
ABB R600 series interface relays are used for ...
Description:
ABB R600 series interface relays are used for electrical isolation, amplification and signal matching between a PLC, PC or field bus system and the sensor/actuator level. The compact design and different connection terminal possibilities optimise your panel installation. Screw or ...
All connections for sensors or actuators go directly ...
Description:
All connections for sensors or actuators go directly onto the coupling relayNo additional modular terminal blocks for supply (sensor version) or output (actuator version)Fast plug-in connection of the PLC and other peripheralsGold-plated AgSnO terminals availableSolid State versions availableFeather-light, direct ...
All connections for sensors or actuators go directly ...
Description:
All connections for sensors or actuators go directly onto the coupling relayNo additional modular terminal blocks for supply (sensor version) or output (actuator version)Fast plug-in connection of the PLC and other peripheralsGold-plated AgSnO terminals availableSolid State versions availableFeather-light, direct ...