Phoenix Contact 110 V dc, 120 V ac DIN Rail Power Relay Module, DPDT, Screw

  • RS-artikelnummer 174-3537
  • Tillv. art.nr 2910505
  • Tillverkare / varumärke Phoenix Contact
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): DE
Produktdetaljer

PLC-INTERFACE, consisting of a relay base and pluggable power contact relay with manual operation, integrated status LED, Screw connection, 2 PDT, Input voltage: 120 V AC / 110 V DC

Specifikationer
Attribute Value
Coil Voltage 110 V dc, 120 V ac
Contact Configuration DPDT
Switching Current 10 mA
Mounting Type DIN Rail
Switching Voltage 250V ac/dc
Terminal Type Screw
Length 14mm
Depth 104mm
Height 80mm
Dimensions 14 x 104 x 80mm
Contact Material Silver Alloy
Input Current 5mA
Maximum Operating Temperature +55°C
Operating Temperature Range -20 → +55°C
Minimum Operating Temperature -20°C
Standards Met CUL 508, EN 50178, UL Listed
Number of Poles 2
Life 5000000 cycles
Tillfälligt slut i lager – restorder för leverans 2019-12-16
Pris (ex. moms) Each
232,37 kr
(exkl. moms)
290,46 kr
(inkl. moms)
Enheter
Per unit
1 +
232,37 kr
Relaterte Produkter
The range of compact PLC relays from Phoenix ...
Description:
The range of compact PLC relays from Phoenix Contact give you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals. • Saves space on the DIN rail• Cost ...
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 ...
Description:
VARIOFACE COMPACT LINE interface module for Siemens S7-1500 systems with S7-1500 specific labeling, with push-in connection, external power distribution connections, module width: 128.2 mm. Single 50-pin FLK headerThree-level, screw terminal field connectionsPrinted channel markingsExternal power distribution ...
The range of compact PLC relays from Phoenix ...
Description:
The range of compact PLC relays from Phoenix Contact give you a great choice of easy connection technology. The electromechanical relays act as the interface between your automation equipment and system peripherals. • Saves space on the DIN rail• Cost ...
REL-KSR series relay modules with soldered-in miniature switching ...
Description:
REL-KSR series relay modules with soldered-in miniature switching relays, RELS-K1/2 series relay modules with plug-in base for KAMMRELAIS® size and RELS/IR relay modules with plug-in base for industrial relays size. REL-KSR series:Small/medium to large loadsSafe isolation according to DIN EN ...