- RS-artikelnummer:
- 174-3514
- Tillv. art.nr:
- 2909533
- Tillverkare / varumärke:
- Phoenix Contact
- RS-artikelnummer:
- 174-3514
- Tillv. art.nr:
- 2909533
- Tillverkare / varumärke:
- Phoenix Contact
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
PLC-INTERFACE, consisting of DIN-rail-mountable basic terminal block in 14 mm with Push-in connection and plug-in relay with 10 A power contact, 1 changeover contact, 120 V AC/110 V DC input voltage.
Specifikationer
Attribute | Value |
---|---|
Coil Voltage | 110 V dc, 120V ac |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |
Number of Poles | 1 |
Minimum Input Voltage | 110 V dc, 120V ac |
Switching Voltage | 250V ac/dc |
Terminal Type | Push In |
Depth | 94mm |
Height | 80mm |
Length | 14mm |
Contact Material | Silver Alloy |
Input Current | 8mA |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -40 °C, -20°C |
Dimensions | 14 x 94 x 80mm |
Life | 30000000 cycles |
Operating Temperature Range | -20 → +60 °C, -40 → +60°C |