STMicroelectronics EVAL-ST95HF Evaluation Board ST95HF Evaluation Kit for NFC, ST95HF Transceiver EVAL-ST95HF
- RS-artikelnummer:
- 196-1718
- Tillv. art.nr:
- EVAL-ST95HF
- Tillverkare / varumärke:
- STMicroelectronics
Denna produkt har utgått
- RS-artikelnummer:
- 196-1718
- Tillv. art.nr:
- EVAL-ST95HF
- Tillverkare / varumärke:
- STMicroelectronics
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- FR
Produktdetaljer
This component is a 13.56 MHz near field communication transceiver featuring two modes, Tag emulation and NFC Reader, making it possible the use of two ST95HF evaluation boards face to face. The EVAL-ST95HF board is powered through the USB bus. It consists of a ST95HF transceiver on a 47 mm x 34 mm, four turns 13.56 MHz inductive etched antenna and its associated tuning circuit components. The ST95HF communicates with the STM32F103RGT6 and the LCD screen via an SPI bus. In Tag emulation mode it can be used with an NFC Reader (NFC smartphone, CR95HF or with another ST95HF) to exchange NDEF messages (URI, VCARD, URL).
Specifikationer
Attribute | Value |
---|---|
Kit Classification | Evaluation Kit |
For Use With | NFC, ST95HF Transceiver |
Featured Device | ST95HF |
Kit Name | EVAL-ST95HF Evaluation Board |
- RS-artikelnummer:
- 196-1718
- Tillv. art.nr:
- EVAL-ST95HF
- Tillverkare / varumärke:
- STMicroelectronics