- RS-artikelnummer:
- 495-5336
- Tillverkare / varumärke:
- RS PRO
577 I lager för avsändande samma dag
Lagt till varukorgen
Pris (ex. moms) Varje
95,83 kr
(exkl. moms)
119,79 kr
(inkl. moms)
Enheter | Per unit |
1 - 4 | 95,83 kr |
5 - 9 | 91,24 kr |
10 + | 86,43 kr |
- RS-artikelnummer:
- 495-5336
- Tillverkare / varumärke:
- RS PRO
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
RS PRO USB Female to USB Female Network Adapter
Do you need to change the gender of one of your USB connectors from male to female? This network adapter can be conveniently attached to a male USB connector to enable it to connect with another male USB connector.
The adapter is just 38.6 mm x 18.2 mm x 10.4 mm in size, making it an easily portable option. It features a PVC hood with PE (polyethylene) insulation that offers excellent durability and corrosion resistance.
In addition to converting the gender of your USB connector, this adapter can be used as an extension, allowing two USB cables to join together to extend their range without impacting on their performance. It's often used in offices as it's perfect for converting a standard USB Type-A plug into a Type A socket that can be used with USB 2.0-enabled devices like printers or scanners.
The adapter is just 38.6 mm x 18.2 mm x 10.4 mm in size, making it an easily portable option. It features a PVC hood with PE (polyethylene) insulation that offers excellent durability and corrosion resistance.
In addition to converting the gender of your USB connector, this adapter can be used as an extension, allowing two USB cables to join together to extend their range without impacting on their performance. It's often used in offices as it's perfect for converting a standard USB Type-A plug into a Type A socket that can be used with USB 2.0-enabled devices like printers or scanners.
Features and Benefits
Can be used as a coupler or gender changer
Connector A is USB 2.0 Type-A female
Connector B is USB 2.0 Type-A female
Contact resistance of 100 Ω
Insulation resistance of 10 MΩ
Plug-and-play design
Connector A is USB 2.0 Type-A female
Connector B is USB 2.0 Type-A female
Contact resistance of 100 Ω
Insulation resistance of 10 MΩ
Plug-and-play design
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifikationer
Attribute | Value |
---|---|
Connector A | USB A |
Connector A Gender | Female |
Connector B | USB A |
Connector B Gender | Female |
USB Standard | USB 2.0 |