RS Components
Vår webbplats använder cookies och liknande teknik för att ge bättre service vid sökning och vid beställning, för analytiska ändamål och för att kunna anpassa vår marknadsföring till dig.
 
Sök efter P/N

Maxim Integrated USB Male to RJ11 Female x 2 Network Adapter


449 I lager för leverans inom 1 arbetsdagar
Add to Basket

Pris (ex. moms) Each

323,12 kr

(exkl. moms)

403,90 kr

(inkl. moms)

Enheter

Lagt till varukorgen

Förpackningsalternativ:
RS-artikelnummer:
190-0370
Tillv. art.nr:
DS9490R#
Tillverkare / varumärke:
Maxim Integrated
COO (Country of Origin):
PH
EnheterPer unit
1 - 9323,12 kr
10 +305,42 kr

USB to 1-Wire/iButton Adapter


The DS9490 series is a uniquely designed USB bridge and holder for a single F5-size iButton, with a high-speed 12 Mbps USB Interface, which supports standard and overdrive 1-wire communications. Slew-Rate-Controlled 1-wire timing and active pullup for improved 1-wire network performance.

The DS9490R has a RJ11 interface for standard connectivity accessories such as the DS1402D-DR8
DS9490B has an iButton® Interface and retains a fixed iButton. This Maxim product comes with a built in custom DS2401 identification chip, and the IButton is securely held behind a latched door.


Features and Benefits


• High-Speed 12Mbps Universal Serial Bus (USB) Interface
• Slew-Rate-Controlled 1-Wire Timing and Active Pullup for Improved 1-Wire Network Performance
• DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8
• Built-In Custom DS2401 Identification Chip
• Reads all 1-Wire and iButton Devices. Writes All Except EPROM 1-Wire/iButton Devices
• Supports Standard and Overdrive 1-Wire Communication
• DS9490B has an iButton Interface and Retains a Fixed iButton


Applications


• iButton Initialization and Download
• Demonstration
• Development
• Software Authorization


Maxim DS9490R is a USB bridge with 1-Wire RJ11 interface to accommodate 1-Wire receptacles and networks.


Applications


• Software Authorisation
• iButton Initialisation and download

• Demonstration


DS9490R has an RJ11 Interface for Standard Connectivity Accessories such as the DS1402D-DR8 see 732-7403


The iButton is a computer chip enclosed in a 17mm diameter stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. It can be mounted anywhere because it is rugged enough to withstand harsh environments, indoors or outdoors. It is small and portable enough to attach to a key fob, ring, watch or other personal items. It can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

AttributeValue
Connector AUSB Male
Connector BRJ11 Female x 2
Connector A GenderMale
Connector B GenderFemale