- RS-artikelnummer:
- 907-4968
- Tillv. art.nr:
- AUIPS7081STRL
- Tillverkare / varumärke:
- Infineon
Tillfälligt slut i lager – restorder för leverans 2024-10-28
Lagt till varukorgen
Pris (ex. moms) Var (i ett paket med 4)
53,483 kr
(exkl. moms)
66,854 kr
(inkl. moms)
Enheter | Per unit | Per Pack* |
4 - 36 | 53,483 kr | 213,932 kr |
40 - 196 | 45,498 kr | 181,992 kr |
200 - 396 | 39,563 kr | 158,252 kr |
400 - 996 | 37,318 kr | 149,272 kr |
1000 + | 31,80 kr | 127,20 kr |
- RS-artikelnummer:
- 907-4968
- Tillv. art.nr:
- AUIPS7081STRL
- Tillverkare / varumärke:
- Infineon
Lagstiftning och ursprungsland
- COO (Country of Origin):
- MX
Produktdetaljer
Automotive Intelligent Power Switch, High-Side
Simple high-side MOSFET switches, but with protection against most destructive influences built-in. Automotive qualified to AEC-Q100.
Over temperature shutdown
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Short circuit protection (current limit shutdown)
Active clamp
ESD protection
Standards
AEC-Q100
Specifikationer
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | High Side Switch |
Switch On Resistance | 130mΩ |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Current | 2.3A |
Number of Outputs | 1 |
Mounting Type | Surface Mount |
Package Type | D2Pak |
Pin Count | 5 |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 1067 x 11.33 x 4.83mm |
Automotive Standard | AEC-Q100 |
- RS-artikelnummer:
- 907-4968
- Tillv. art.nr:
- AUIPS7081STRL
- Tillverkare / varumärke:
- Infineon