ON Semiconductor FSL126HR Intelligent Power Switch, PWM Controller, 1.8A, 15W 8-Pin, PDIP

  • RS-artikelnummer 862-9104
  • Tillv. art.nr FSL126HR
  • Tillverkare / varumärke ON Semiconductor
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Flyback & Forward PWM Controllers, Fairchild Semiconductor

Off-Line & Isolated DC-DC Controllers, Fairchild Semiconductor

The Flyback controllers, Line Level Control (LLC) controllers, and Primary-Side Regulation controllers offer Crucial energy savings to address the needs of Switch Mode Power Supply (SMPS) designs.
All controllers come with integrated soft-start, and protection features from over-voltage, open-feedback, overload, output-short, overcurrent, voltage brownout, and Undervoltage-Lockout.

Specifikationer
Attribute Value
Power Switch Type PWM Controller
Switch On Resistance 6.2Ω
Number of Outputs 1
Current 1.8A
Power Rating 15W
Mounting Type Through Hole
Package Type PDIP
Pin Count 8
Dimensions 9.83 x 6.67 x 3.68mm
Length 9.83mm
Width 6.67mm
Height 3.68mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -40 °C
3670 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Pack of 10)
3,60 kr
(exkl. moms)
4,50 kr
(inkl. moms)
Enheter
Per unit
Per Pack*
10 +
3,60 kr
36,00 kr
Förpackningsalternativ:
Related Products
STMicroelectronics AVS Triacs are designed specifically for use ...
Description:
STMicroelectronics AVS Triacs are designed specifically for use in automatic mains selector applications, working together with an appropriate AVS Controller IC.
The ON Semiconductor FDC6324L is an integrated load ...
Description:
The ON Semiconductor FDC6324L is an integrated load switch within a SuperSOT-6 package. This device utilises the ON Semiconductor high cell density, DMOS technology. This high density cell design is designed to provide minimal on-state resistance and great switching performance. ...
The OMNIFET series of fully auto-protected low-side drivers, ...
Description:
The OMNIFET series of fully auto-protected low-side drivers, are measured on the criteria of ruggedness and improved reliability. These solid state power switches are designed for inductive or resistive loads, especially in the automotive environment. Linear current limitationThermal shut downShort ...
Intelligent Power Switches (IPS) integrate the logic interface, ...
Description:
Intelligent Power Switches (IPS) integrate the logic interface, drivers, diagnostic and protection features of a control section and the power stage for high-side configurations.