- RS-artikelnummer:
- 196-3988
- Tillv. art.nr:
- Si83408AFA-IF
- Tillverkare / varumärke:
- Skyworks Solutions Inc
Tillfälligt slut i lager – restorder för leverans 2024-06-27
Lagt till varukorgen
Pris (ex. moms) Var (i ett rör med 46)
64,45 kr
(exkl. moms)
80,56 kr
(inkl. moms)
Enheter | Per unit | Per Tube* |
46 - 46 | 64,45 kr | 2 964,70 kr |
92 - 92 | 62,798 kr | 2 888,708 kr |
138 + | 61,229 kr | 2 816,534 kr |
- RS-artikelnummer:
- 196-3988
- Tillv. art.nr:
- Si83408AFA-IF
- Tillverkare / varumärke:
- Skyworks Solutions Inc
Datablad
Lagstiftning och ursprungsland
Produktdetaljer
Si83408AFA-IF isolated smart switches are available in Sourcing configurations. With a low RON, the device is capable of providing high continuous current while demagnetizing an unlimited amount of energy from inductive loads. Si83408AFA-IFswitches are are a 4 configuration integrating safety rated isolation in a compact QFN package. The logic interface is Parallel and SPI, and the Si83408AFA-IF is loaded with protection features to prevent switch damage. It also provides 8 different diagnostic reports to the microcontroller (MCU), ensuring detailed information about how the switches and their loads are behaving on the other side of the isolation barrier.
Specifikationer
Attribute | Value |
---|---|
Power Switch Topology | High Side |
Power Switch Type | Isolated Smart |
Maximum Operating Supply Voltage | 5.5 V, 32 V |
Number of Outputs | 8 |
Power Rating | 4W |
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 32 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 9 x 9 x 0.85mm |
Series | Si834 |
- RS-artikelnummer:
- 196-3988
- Tillv. art.nr:
- Si83408AFA-IF
- Tillverkare / varumärke:
- Skyworks Solutions Inc