Megger MIT525, Insulation Tester 10TΩ CAT IV RS Calibration

  • RS-artikelnummer 761-1098
  • Tillv. art.nr 1001-939 (UK) 1001-941 (EU)
  • Tillverkare / varumärke Megger
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

MIT500 Series Industrial Insulation Testers - 5 and 10kV

Robust and reliable testers for high performance in the real-world. The new MIT series: MIT515, MIT525, MIT1025 are designed for industrial and power distribution applications.

The New MIT 515 (763-9267) instrument can be used to perform both simple Go No-Go insulation tests and basic diagnostic insulation tests such as Polarisation Index (PI).

There are two new advanced models: MIT 525 (763-9260) and MIT1025 (763-9264) with memory and diagnostic insulation testing. The 10 kV MIT1025 is suited to more rigorous testing of higher voltage equipment. The 5kV models test to 10TOhm while the 10kV models will test to 20TOhm and all instruments have a fully specified guard terminal/circuit to allow accurate results in a wide range of test situations. You can test from battery or from AC power and benefit from a long battery life and a rapid recharge time. To assist with storing and trending results, both the MIT525 and MIT1025 include memory and download to PC via USB, as well as additional diagnostic tests, such as Step Voltage (SV) and ramp test.

10 TΩ (5 kV) / 20 TΩ (10 kV) max. insulation resistance
Timed IR plus PI and DAR diagnostic tests
Operate with dead battery when on line power/mains
Rapid charge Li-ion battery – up to 6 hrs continuous testing (5 kV)
Dedicated voltmeter function (30 V to 660 V)
CATIV 600 V safety rating
Large LCD display with automatic backlight
Noise filter – rejects up to 3 mA noise
High altitude operation up to 3000 m

MIT525/1025 ADDITIONAL FEATURES:
Dielectric Discharge (DD), Step Voltage (SV) and ramp test functions
Advanced memory with time/date stamp, on screen recall
Real time clock
Download of memory via isolated USB (type B) interface (USB cable to PC)
PowerDB Lite asset management software

Supplied with

MIT515: User guide CD, power lead, 3 m leadset x 3, medium insulated clips
MIT525: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, USB cable, PowerDB Lite software
MIT1025: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, 3 m leadset x 3, large insulated clips, USB cable, PowerDB Lite software

Specifikationer
Attribute Value
Tester Type Insulation Resistance Tester
Minimum Test Voltage 250V
Maximum Test Voltage 5000V
Maximum Insulation Resistance Measurement 10TΩ
Display Type LCD
Calibrated RSCAL
Test Current 6mA
Battery Life 6 h
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Power Source Battery, Mains
Safety Category CAT IV
Length 315mm
Dimensions 315 x 285 x 181mm
Weight 4.5kg
Battery Type Lithium-Ion
Model Number p MIT525
Width 285mm
Height 181mm
14 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
34 259,00 kr
(exkl. moms)
42 823,75 kr
(inkl. moms)
Enheter
Per unit
1 +
34 259,00 kr
Nästa dag-leverans inte möjlig
Relaterte Produkter
MIT480 mk2 Series insulation & continuity testers replace ...
Description:
MIT480 mk2 Series insulation & continuity testers replace the original MIT480 range. Designed for the Telecommunication and Cable testing markets. The tester features a redesigned case, back-stand and 6 cell battery compartment with separate fuse access. Insulation testing up to ...
Our RS Pro insulation testers are a must-have ...
Description:
Our RS Pro insulation testers are a must-have to any electrician’s kit. They have multiple features that make them powerful tools. This insulation meter is compact, very robust and features a convenient stand and holders for your remote test probes. ...
The Fluke Insulation Multimeters combine a digital insulation ...
Description:
The Fluke Insulation Multimeters combine a digital insulation tester with a full-featured, true RMS digital multimeter in a single, compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Large display with backlightInsulation test: 1587: 0.01 MΩ ...
Fluke 1507 (10 GΩ) and 1503 (2 GΩ) ...
Description:
Fluke 1507 (10 GΩ) and 1503 (2 GΩ) electrical insulation testers are compact, rugged, reliable and easy-to-use. Their multiple test voltages make them instruments of choice for troubleshooting, commissioning and preventative maintenance applications. The remote probe helps save time and ...