Megger MIT515, Insulation Tester 10TΩ CAT IV RS Calibration

  • RS-artikelnummer 761-1076
  • Tillv. art.nr 1001-935 (UK) 1001-937 (EU)
  • Tillverkare / varumärke Megger
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): GB
Produktdetaljer

MIT500 Series Industrial Insulation Testers - 5 and 10kV

Robust and reliable testers for high performance in the real-world. The new MIT series: MIT515, MIT525, MIT1025 are designed for industrial and power distribution applications.

The New MIT 515 (763-9267) instrument can be used to perform both simple Go No-Go insulation tests and basic diagnostic insulation tests such as Polarisation Index (PI).

There are two new advanced models: MIT 525 (763-9260) and MIT1025 (763-9264) with memory and diagnostic insulation testing. The 10 kV MIT1025 is suited to more rigorous testing of higher voltage equipment. The 5kV models test to 10TOhm while the 10kV models will test to 20TOhm and all instruments have a fully specified guard terminal/circuit to allow accurate results in a wide range of test situations. You can test from battery or from AC power and benefit from a long battery life and a rapid recharge time. To assist with storing and trending results, both the MIT525 and MIT1025 include memory and download to PC via USB, as well as additional diagnostic tests, such as Step Voltage (SV) and ramp test.

10 TΩ (5 kV) / 20 TΩ (10 kV) max. insulation resistance
Timed IR plus PI and DAR diagnostic tests
Operate with dead battery when on line power/mains
Rapid charge Li-ion battery – up to 6 hrs continuous testing (5 kV)
Dedicated voltmeter function (30 V to 660 V)
CATIV 600 V safety rating
Large LCD display with automatic backlight
Noise filter – rejects up to 3 mA noise
High altitude operation up to 3000 m

MIT525/1025 ADDITIONAL FEATURES:
Dielectric Discharge (DD), Step Voltage (SV) and ramp test functions
Advanced memory with time/date stamp, on screen recall
Real time clock
Download of memory via isolated USB (type B) interface (USB cable to PC)
PowerDB Lite asset management software

Supplied with

MIT515: User guide CD, power lead, 3 m leadset x 3, medium insulated clips
MIT525: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, USB cable, PowerDB Lite software
MIT1025: User guide CD, power lead, 3 m leadset x 3, medium insulated clips, 3 m leadset x 3, large insulated clips, USB cable, PowerDB Lite software

Megger Insulation Tester

The Megger MIT515 10Tohm RS calibrated lightwEight and compact insulation tester are used for diagnostics testing and maintenance of high voltage electrical equipment. It measures insulation resistance up to 10Tohm and offers tests such as polarisation index and dielectric absorption ratio testing. The information displayed by it includes resistance, voltage, leakage current, capacitance, battery status and time constant. The elapsed time is also displayed constantly, which reduces the need for a separate timer.

Features and Benefits

• 250V to 5000V test voltage
• PI, DAR test
• Improved productivity : Operates from line power/mains if battery is dead
• Li-ion battery for extended capacity and rapid charge
• Operate with dead battery when on line power/mains
• Advanced memory with time/date stamp
• Unique locking HV insulated plugs
• No detachable clips for safety with capacitance
• Screened options for high noise environments
• High-quality silicon double insulated cable
• High altitude operation up to 3000 m
• Large LCD display with automatic backlight

Applications

• Cables
• Transformers
• Motors/Generators
• Circuit breakers
• Bushings

Certifications

• CATIV 600 V
• IP65 rated
• IEC61326-1

Specifikationer
Attribute Value
Tester Type Insulation Resistance Tester
Minimum Test Voltage 250V
Maximum Test Voltage 5000V
Maximum Insulation Resistance Measurement 10TΩ
Display Type LCD
Calibrated RSCAL
Test Current 6mA
Battery Life 6 h
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Power Source Battery, Mains
Safety Category CAT IV
Height 181mm
Plug Type Type C - European Plug, Type G - British 3-pin
Width 285mm
Weight 4.5kg
Model Number p MIT515
Length 315mm
Battery Type Lithium-Ion
Dimensions 315 x 285 x 181mm
47 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
Tidigare 31 509,81 kr
24 980,10 kr
(exkl. moms)
31 225,12 kr
(inkl. moms)
Enheter
Per unit
1 +
24 980,10 kr
Nästa dag-leverans inte möjlig
Relaterte Produkter
Test box designed to provide confirmation that electrical ...
Description:
Test box designed to provide confirmation that electrical installation testers continue to operate properly, and maintain their accuracy and consistency between calibrations. Tests the full range of a testers capability.Does not trip RCD protected circuits.Tests to regulations BS7671, BS EN61557 ...
Chauvin Arnoux remote control probe P01102092A is an ...
Description:
Chauvin Arnoux remote control probe P01102092A is an accessory specially developed to make insulation tests in the field simpler and quicker. Insulation measurement can be triggered with a single press on the yellow buttonEquipped with a torch function which effectively ...
Fluke 1507 (10 GΩ) and 1503 (2 GΩ) ...
Description:
Fluke 1507 (10 GΩ) and 1503 (2 GΩ) electrical insulation testers are compact, rugged, reliable and easy-to-use. Their multiple test voltages make them instruments of choice for troubleshooting, commissioning and preventative maintenance applications. The remote probe helps save time and ...
Earth loop impedance testers to verify the loop ...
Description:
Earth loop impedance testers to verify the loop impedance of a live electrical circuit without the need to disconnect the electrical supply. The LTW300 series instruments offer a safe and easy 2 wire loop testing solution that does not trip ...