Fluke 1550C, Insulation Tester 1TΩ CAT III 1000 V, CAT IV 600 V RS Calibration

  • RS-artikelnummer 705-6909
  • Tillv. art.nr 3665021
  • Tillverkare / varumärke Fluke
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): US
Produktdetaljer

Fluke 1550 C Insulation Resistance Tester

From Fluke, the 1550C insulation resistance tester offers digital insulation testing up to 5 kV. This means it is ideal for testing a wide range of high voltage equipment, such as switchgear, motors, generators and cables.

The Fluke 1550 C insulation tester can conduct the entire range of test voltages specified in IEEE 43-2000 with a best in class and CAT IV 600 V safety rating. Featuring measurement storage and PC interface, the 1550C is the perfect tool for preventative or predictive maintenance programs designed to identify potential equipment failures before they occur.

The 1550 model is supplied with an IP67 hard case, NIST traceable certificate of calibration and additional ruggedized crocodile clips.

Features and Benefits

• Resistance Measurement: 200kΩ → 100 GΩ: ± 5%, 200GΩ → 1TΩ: ± 20%
• Test voltages to up 5 kV
• CAT III 1000 V, CAT IV 600 V safety rating
• Warning function alerts the user that line voltage is present and gives the voltage reading up to 600 V AC or DC for increased user safety
• Selectable test voltages in 50 V steps from 250 V to 1000 V, and 100 V steps above 1000 V
• Measurements can be stored in up to 99 memory locations, with each location assigned a unique, user defined, label for easy recall
• Long battery life gives the user over 750 tests between charges
• Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI) with no additional setup
• Guard system eliminates the effect of surface leakage current on high-resistance measurements
• Large digital/analog LCD for easy viewing
• Capacitance and leakage current measurement
• Ramp function for breakdown testing
• Resistance measurements up to 2 TΩ
• Timer settings up to 99 minutes for timed tests

Supplied with

Test cables & crocodile clips, infrared USB adaptor, AC power cord, 12V lead acid battery (fitted), FlukeView Forms Basic Software, user manual on CD-ROM, soft carrying case (Fluke 1555 only)

Fluke Insulation Resistance Tester

The Fluke 1T ohm insulation tester is a perfect tool for preventive or predictive maintenance programs. It is designed to identify potential equipment failures before they occur. Remote operation lets you spend as little time as possible in potentially hazardous zones. It is a high voltage insulation tester, ideal for testing high voltage equipment including switchgear, motors, generators and cables. The testing voltage ranges between 250V and 5000V. This device is Rechargeable Lead Acid (Yuasa NP2.8-12) battery-powered.

Supplied with test cables & crocodile clips, infrared USB adaptor, AC power cord, 12V lead acid battery (fitted), FlukeView Forms Basic Software, user manual on CD-ROM
Fluke 1550 & 1555 kits include IP67 hard case, NIST traceable certificate of calibration and additional ruggedized crocodile clips.

Features and Benefits

• 99 measurements storage and recall and PC interface
• Automatic calculation of Dielectric Absorption (DAR) and Polarization Index (PI)
• Capacitance and leakage current measurement
• Guard system eliminates the effect of surface leakage current on high resistance measurements
• Large LCD display with analogue bar graph
• Long life lead acid battery with over 750 tests between charges
• Ramp function for breakdown testing
• Timer settings up to 99 minutes for timed tests
• Voltage breakdown detection alerts and voltage reading up to 600VAC or DC for increased user safety

Certifications

• CAT III 1000V
• CAT IV 1000V
• CE certified
• CSA certified
• EN 61010 safety rating
• IEEE 43-2000
• IP40 rated

Specifikationer
Attribute Value
Tester Type Insulation Resistance Tester
Minimum Test Voltage 250V
Maximum Test Voltage 5000V
Maximum Insulation Resistance Measurement 1TΩ
Display Type LCD
Calibrated RSCAL
Test Current 1 nA → 2 mA
Battery Life 750 Tests
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Power Source Battery
Safety Category Level CAT III, CAT IV
Safety Category Voltage 600 V, 1000 V
Safety Category CAT III 1000 V, CAT IV 600 V
Width 269mm
Height 160mm
Dimensions 277 x 269 x 160mm
Battery Type Rechargeable Lead Acid (Yuasa NP2.8-12)
Length 277mm
Model Number p 1550C
Weight 3.7kg
50 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
40 551,00 kr
(exkl. moms)
50 688,75 kr
(inkl. moms)
Enheter
Per unit
1 +
40 551,00 kr
Nästa dag-leverans inte möjlig
Relaterte Produkter
In its rugged worksite enclosure, the CA 6545 ...
Description:
In its rugged worksite enclosure, the CA 6545 Megohmmeter is ideal for quantitative and qualitative insulation analysis. Also automatically measures voltage, capacitance and residual currents.Giant backlit LCD screen with digital display + bar graph.IP53 housingQualitative analysis: automatic calculation of DAR, ...
A unique device, the MJ15 combines the advantages ...
Description:
A unique device, the MJ15 combines the advantages of fast hands-free use in battery mode and "device always ready" operation in hand-cranked generator mode.Easy to use, tough and accurate, the MJ15 is designed particularly for producers and distributors of energy, ...
The DT-500 checks insulation resistance for systems or ...
Description:
The DT-500 checks insulation resistance for systems or devices.A 500 V measuring voltage delivered by the device is used to perform this check (in compliance with NF C15-100).Phase / neutral shunt function.Battery-saving function.Live voltage indicator and battery status indicator.Belt clip ...
A range of insulation testers that meet the ...
Description:
A range of insulation testers that meet the relevant requirements of EN61557, BS7671, HD 384, IEC 364 and VDE 0413 for applications in all aspects of electrical contracting, building maintenance, testing, inspection and servicing. 20mm LCD display with true analogue ...