PGA207UA Texas Instruments, Instrumentation Amplifier, 2.5mV Offset, 16-Pin SOIC

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

Programmable Gain Amplifiers (PGA), Texas Instruments

Programmable Gain Amplifiers (PGA)

Programmable Gain Amplifiers are Operational, Instrumentation or Differential Amplifiers in which the gain can be programmed or selected, either via hardware (IC pin selection) or software using a serial communications link.

Specifikationer
Attribute Value
Power Supply Type Dual
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Typical Dual Supply Voltage ±15V
Maximum Input Offset Voltage 2.5mV
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Minimum CMRR 75dB
Maximum Supply Current 12 mA
Height 2.35mm
Width 7.52mm
Length 10.28mm
Dimensions 10.28 x 7.52 x 2.35mm
40 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each (In a Tube of 40)
267,835 kr
(exkl. moms)
334,794 kr
(inkl. moms)
Enheter
Per unit
Per Tube*
40 +
267,835 kr
10 713,40 kr
Related Products
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals ...