MAX31855NASA+ Maxim Integrated, Thermocouple Amplifier, 3.3 V, 8-Pin SOIC
- RS-artikelnummer:
- 783-3882
- Tillv. art.nr:
- MAX31855NASA+
- Tillverkare / varumärke:
- Maxim Integrated
Enheter | Per unit |
1 + | 55,32 kr |
Thermocouple Amplifiers, Maxim Integrated
<BR/>Applications
Note
Attribute | Value |
Power Supply Type | Single |
Package Type | SOIC |
Mounting Type | Surface Mount |
Typical Single Supply Voltage | 3.3 V |
Pin Count | 8 |
Rail to Rail | No |
Minimum Operating Temperature | -200 °C |
Maximum Operating Temperature | +1300 °C |
Maximum Supply Current | 1500 μA |
Length | 5mm |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |