Testo Infrared Thermometer

  • RS-artikelnummer 761-1152
  • Tillv. art.nr 0563 8312
  • Tillverkare / varumärke Testo
Datablad
Lagstiftning och ursprungsland
Ej tillämpbart
COO (Country of Origin): DE
Produktdetaljer

Testo 830 T-2 Infrared Thermometer

For non-contact temperature measurements, the Testo 830 T-2 is specifically designed for trade and industry. Featuring a new processor it has better resolution and makes precise IR measurements possible. The 2-point laser thermometer has spot marking and 12:1 distance-to-spot ratio making the testing of small objects possible at a safe distance.
With a pistol style ergonomic design it also features adjustable limit values, alarm function and the ability to connect external probes becoming a contact thermometer.

Features and Benefits:

• -30°C to 400°C temperature range
• Fast readings
• Audible and visual alarms
• Back-lit display
• Adjustable emissivity 0.2 to 1.0
• Includes 9V PP3 battery and factory calibration certificate

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Specifikationer
Attribute Value
Absolute Maximum Temperature Measurement +400°C
Temperature Scale Centigrade
Calibrated RSCAL
Distance to Spot Ratio 12:1
Emissivity 0.1 → 1
Model Number p Testo 830-T2 Set
Resolution 0.1 °C
Data Storage Yes
Response Time 0.5 s
Length 38mm
Width 75mm
Height 190mm
Dimensions 38 x 75 x 190mm
Weight 200g
2 I lager för leverans inom 3-5 arbetsdagar
Pris (ex. moms) Each
3 022,66 kr
(exkl. moms)
3 778,32 kr
(inkl. moms)
Enheter
Per unit
1 +
3 022,66 kr
Nästa dag-leverans inte möjlig
Related Products
The FLIR TG275 is designed specifically for automotive ...
Description:
The FLIR TG275 is designed specifically for automotive maintenance and repair technicians who want to accelerate diagnostic procedures and avoid undetected problems. Featuring IGM™ (Infrared Guided Measurement), this diagnostic tool combines non-contact temperature measurement and thermal imaging to help you ...
Temperature variances can indicate common mechanical and electrical ...
Description:
Temperature variances can indicate common mechanical and electrical problems. These can be diagnosed faster, safer and easier with the AutoPro ™ non-contact infrared thermometer, specifically designed for the automotive professional. Features SmartSight™ - 2 lasers merge into a single laser ...
Small, exceptional accurate temperature readings and easy to ...
Description:
Small, exceptional accurate temperature readings and easy to use, Fluke's MAX series are precise and designed to resist a 3 meter drop. IP54 rated for dust and water resistance, these non-contact thermometers are highly durable and robust for tough environments. ...
testo 826-T4, infrared thermometer with penetration probe, 1 ...
Description:
testo 826-T4, infrared thermometer with penetration probe, 1 point laser sighting, alarm function, incl. TopSafe, wall/belt holder, probe protection cap and frozen food drill. Non-contact measurement of surface temperature, ideally suitable for the food sector 6:1 optics for fast and ...