10m Infrared Sensor, Digital

  • RS-artikelnummer 815-5234
  • Tillv. art.nr AMN34111
  • Tillverkare / varumärke Panasonic
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

Mini PIR motion detector

AMN sensors extremely small in diameter
Use PIR 1000 switching electronics together with the sensors

The NaPiOn sensor is currently the world's smallest passive infrared motion detector. Can be used with the built-in amplifier and comparator in a number of applications.

Motion Detectors

More detailed technical information is available from our web site.

Specifikationer
Attribute Value
Maximum Adjustable Scanning Distance 10m
Light Source Infrared
Output Type Digital
Connector Type Cable
Diameter 17 mm
Height 18.53mm
Dimensions 17.4 x 18.53 mm
8 I lager för leverans inom 1 arbetsdagar
Pris (ex. moms) Each
208,04 kr
(exkl. moms)
260,05 kr
(inkl. moms)
Enheter
Per unit
1 - 4
208,04 kr
5 - 9
198,63 kr
10 +
179,71 kr
Related Products
A range of passive infrared pyroelectric sensors from ...
Description:
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the ...
The CX-400 series achieves reductions in power consumption ...
Description:
The CX-400 series achieves reductions in power consumption of up to 60%, they are environmentally and user friendly. The CX-400 series have three different cable length typesSensors that are environmentally and user friendlyReduce Carbon EmissionsUltra-compact designOne-way light barriers with wide ...
The EE-SX77/87 photomicrosensors series offer a slim, compact ...
Description:
The EE-SX77/87 photomicrosensors series offer a slim, compact alternative proximity switch with a wide operating voltage of 5 to 24 Vdc. An indicator light visible from both sides makes operation monitoring easier and some models offer an incident light. Various ...
High quality, low cost, non-contact Infra-red temperature sensors ...
Description:
High quality, low cost, non-contact Infra-red temperature sensors suitable for measuring the temperature of inaccessible or moving objects and materials. Fast response with high stability Types available with air/water cooled housings Quick and easy to install Available as either two-wire ...