Infrared Sensor, NPN Transistor

  • RS-artikelnummer 169-8057
  • Tillv. art.nr AMBA345913
  • Tillverkare / varumärke Panasonic
Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
COO (Country of Origin): JP
Produktdetaljer

AMA/AMBA MA Motion Sensors, Panasonic

The AMA/AMBA series of MA motion sensors are designed to detect humans using infrared rays - irrespective of reflection, material or cleanliness. Other advantages of the AMBA/AMA series include thinner versions for easier device installation, built-in oscillation for certain versions, the sensors can be used over a wide range of supply voltages and each sensor can be used adjacent to other sensors to reduce beam frequency interference.
The motion sensors are suited to applications that require automatic features such as toilets, doors, lighting and game displays.

Motion Detectors

More detailed technical information is available from our web site.

Specifikationer
Attribute Value
Light Source Infrared LED
Response Time 5 ms
Output Type NPN Transistor
Connector Type Connector With Cable
Length 20mm
Width 29.7mm
Height 65mm
Dimensions 20 x 29.7 x 65 mm
Denna produkt har utgått
Related Products
All dc switches in this range have reverse ...
Description:
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal. LED status displayPBT sensing face and housing material except for stock no. 257-2298 which has a PMMA sensing face ...
Space saving, low profile rigid aluminium die cast ...
Description:
Space saving, low profile rigid aluminium die cast housing All provided with an operation indicator Mounting front or rear of the housing Protected from water or oil splashes.
For demanding environments (e.g. machine tool equipment), E2FM ...
Description:
For demanding environments (e.g. machine tool equipment), E2FM Stainless Steel sensors are the perfect choice. Their tough all stainless steel housing and sensing face is highly resistant to impact, abrasion and aggressive chemicals and oils. One piece Stainless Steel housingSensing ...
Digital hall effect proximity sensors in low-profile flange-mount ...
Description:
Digital hall effect proximity sensors in low-profile flange-mount housing. They are suitable for different applications such as door positioning sensing, flow sensing and pedal switches. Reverse battery protectionLatches in presence of south pole magnetUnlatches in presence of north pole magnetMeets ...