- RS-artikelnummer:
- 201-6716
- Tillv. art.nr:
- 2905347
- Tillverkare / varumärke:
- Phoenix Contact
5 I lager för avsändande samma dag
Nästa dag-leverans inte möjlig
Lagt till varukorgen
Pris (ex. moms) Varje
928,01 kr
(exkl. moms)
1 160,01 kr
(inkl. moms)
Enheter | Per unit |
1 + | 928,01 kr |
- RS-artikelnummer:
- 201-6716
- Tillv. art.nr:
- 2905347
- Tillverkare / varumärke:
- Phoenix Contact
Datablad
Lagstiftning och ursprungsland
- COO (Country of Origin):
- DE
Produktdetaljer
The Phoenix Contact Replacement plug for surge arresters from the VALVETRAB SEC product range for the N-PE path. It can be mounted on base element.
5 % to 95 % permissible humidity
-40°C to 80°C ambient operative temperature
IP20 degree of protection
Optical Surge protection fault message
-40°C to 80°C ambient operative temperature
IP20 degree of protection
Optical Surge protection fault message
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifikationer
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Protective Devices |
Electrical Phase | 1 |
Mounting Style | On Base Element |
Impulse Discharge Current | 20kA |
- RS-artikelnummer:
- 201-6716
- Tillv. art.nr:
- 2905347
- Tillverkare / varumärke:
- Phoenix Contact