1 Phase Industrial Surge Protection, 1200 V, Surface Mount Mount

Datablad
Lagstiftning och ursprungsland
RoHS-Försäkran
Produktdetaljer

SPD with a fail safe function to prevent short-circuit (separation of circuit and element is visually confirmable).
Protection against lightning surge for single/three phase power supplies.
Quick response for surge.
Impulse current capacity 8/20μs-5000A.
Applications
Tapping machines, NC machines, other machine tools
Lithography equipment, washing devices, IC testers
Injection molding machines, winding machines, surface mounters
Vehicle air conditioners
Servo amplifiers
Electric facilities or other industrial equipment

Specifikationer
Attribute Value
Voltage Protection Rating 1200 V
Series LV
Electrical Phase 1
Mounting Style Surface Mount
Impulse Discharge Current 500A
Length 43mm
Width 36.5mm
Depth 24.5mm
Dimensions 43 x 36.5 x 24.5 mm
I lager för leverans inom 2 arbetsdagar
Pris (ex. moms) Each
263,36 kr
(exkl. moms)
329,20 kr
(inkl. moms)
Enheter
Per unit
1 - 9
263,36 kr
10 - 24
223,96 kr
25 - 49
198,22 kr
50 +
193,25 kr
Nästa dag-leverans inte möjlig
Related Products
1 stud terminal M5 x 19.5 mm 0.768 ...
Description:
1 stud terminal M5 x 19.5 mm 0.768 in,Equipment: 1 bottom nut + 2 washers + 1 spring washer + 1 top nut.
Protection against indirect lightning surge for three phase ...
Description:
Protection against indirect lightning surge for three phase power supplies.Quick response for surge.Impulse current capacity: 8/20μs-5,000A.ApplicationsPower conditioner for solar photovoltaic systemsElectrical vehicle chargersLED exterior illuminationTapping machines, NC machines, other machine toolsLithography ...
The Contactum 4+0 surge arrestor is a type ...
Description:
The Contactum 4+0 surge arrestor is a type 2 kit which has a 3-pole MCB with a maximum surge current of 40mA and the required cabling. Supply voltage range is 220-415VFrequency is 50-60HzAmbient operating temperature is -5 to 40°C (24hour ...
The Phoenix Contact Evaluation unit for the real-time ...
Description:
The Phoenix Contact Evaluation unit for the real-time recording of surge currents and transient overvoltage's. Connection of up to four external sensor lines and a floating remote indication contact. Communication of the measurement data to the PROFICLOUD via Ethernet. 4mm² ...